Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- RS Stock No.:
- 248-8161
- Distrelec Article No.:
- 304-41-136
- Mfr. Part No.:
- 784231091
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.00
(exc. VAT)
€4.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.80 | €4.00 | - |
| 50 - 245 | €0.70 | €3.50 | €5.00 |
| 250 - 495 | €0.628 | €3.14 | €43.00 |
| 500 - 995 | €0.554 | €2.77 | €123.00 |
| 1000 + | €0.514 | €2.57 | €286.00 |
*price indicative
- RS Stock No.:
- 248-8161
- Distrelec Article No.:
- 304-41-136
- Mfr. Part No.:
- 784231091
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 131nH | |
| Series | WE-CNSA | |
| Maximum DC Current | 370mA | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Height | 1.2mm | |
| Maximum DC Resistance | 0.3Ω | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 131nH | ||
Series WE-CNSA | ||
Maximum DC Current 370mA | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Height 1.2mm | ||
Maximum DC Resistance 0.3Ω | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C
Current compensated data line filter
High common mode noise suppression at high frequencies
Low RDC design
AEC-Q200
Related links
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- TDK 340 nH 370 mA Common Mode Filter 0.22 Ω 50V
- TRACOPOWER 68 μH 370 mA Common Mode Choke 1117 mΩ
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V
- Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
