Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- RS Stock No.:
- 248-8170
- Distrelec Article No.:
- 304-41-140
- Mfr. Part No.:
- 784231371
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.00
(exc. VAT)
€4.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.80 | €4.00 | - |
| 50 - 245 | €0.70 | €3.50 | €5.00 |
| 250 - 495 | €0.628 | €3.14 | €43.00 |
| 500 - 995 | €0.554 | €2.77 | €123.00 |
| 1000 + | €0.514 | €2.57 | €286.00 |
*price indicative
- RS Stock No.:
- 248-8170
- Distrelec Article No.:
- 304-41-140
- Mfr. Part No.:
- 784231371
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 478nH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 280mA | |
| Series | WE-CNSA | |
| Impedance | 370Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Maximum DC Resistance | 0.45Ω | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 478nH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 280mA | ||
Series WE-CNSA | ||
Impedance 370Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Maximum DC Resistance 0.45Ω | ||
Height 1.2mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C
Current compensated data line filter
High common mode noise suppression at high frequencies
Low RDC design
AEC-Q200
Related links
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
