Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- RS Stock No.:
- 248-8168
- Distrelec Article No.:
- 304-41-139
- Mfr. Part No.:
- 784231261
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8168
- Distrelec Article No.:
- 304-41-139
- Mfr. Part No.:
- 784231261
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 367nH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 300mA | |
| Series | WE-CNSA | |
| Impedance | 260Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Maximum DC Resistance | 0.4Ω | |
| Length | 2mm | |
| Height | 1.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 367nH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 300mA | ||
Series WE-CNSA | ||
Impedance 260Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Maximum DC Resistance 0.4Ω | ||
Length 2mm | ||
Height 1.2mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C
Current compensated data line filter
High common mode noise suppression at high frequencies
Low RDC design
AEC-Q200
Related links
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V
