Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- RS Stock No.:
- 245-8572
- Distrelec Article No.:
- 304-41-134
- Mfr. Part No.:
- 748032455
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.65 | €3.25 |
| 50 - 95 | €0.586 | €2.93 |
| 100 - 245 | €0.526 | €2.63 |
| 250 - 495 | €0.458 | €2.29 |
| 500 + | €0.424 | €2.12 |
*price indicative
- RS Stock No.:
- 245-8572
- Distrelec Article No.:
- 304-41-134
- Mfr. Part No.:
- 748032455
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 245pH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 300mA | |
| Series | WE-CCMF | |
| Impedance | 1.6Ω | |
| Test Frequency | 2450MHz, 5500MHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 5V | |
| Mount Type | Surface | |
| Maximum DC Resistance | 2.5Ω | |
| Standards/Approvals | REACH, RoHS | |
| Height | 800μm | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 245pH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 300mA | ||
Series WE-CCMF | ||
Impedance 1.6Ω | ||
Test Frequency 2450MHz, 5500MHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 5V | ||
Mount Type Surface | ||
Maximum DC Resistance 2.5Ω | ||
Standards/Approvals REACH, RoHS | ||
Height 800μm | ||
Length 1.25mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks ceramic common mode filter used in common mode chokes for low voltage data lines. It is used for high speed differential data lines, it is used with USB3/4, thunderbolt 2/3, sata 3.X, display port, PCIe 3.0 and eDP
Compact multilayer common mode choke/filter
High common mode attenuation on WiFi frequencies (> 30 dB)
Ultra-high-speed differential signal transmission
12 GHz differential mode cut-off frequency
LTCC based low-loss and highly reliable structure
High thermal stability
Soldering reflow
Operating temperature of -40 °C up to +85 °C
Related links
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V
