TRACO POWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- RS Stock No.:
- 249-6689
- Distrelec Article No.:
- 300-80-733
- Mfr. Part No.:
- TCK-048
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- Plus 325 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.84 | - |
| 5 - 9 | €6.65 | 2% |
| 10 - 24 | €6.42 | 6% |
| 25 - 49 | €6.17 | 9% |
| 50 + | €5.89 | 13% |
*price indicative
- RS Stock No.:
- 249-6689
- Distrelec Article No.:
- 300-80-733
- Mfr. Part No.:
- TCK-048
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 450μH | |
| Series | TCK | |
| Maximum DC Current | 5.2A | |
| Impedance | 25mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±35 % | |
| Standards/Approvals | No | |
| Length | 11.5mm | |
| Maximum DC Resistance | 25mΩ | |
| Height | 12.3mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 450μH | ||
Series TCK | ||
Maximum DC Current 5.2A | ||
Impedance 25mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±35 % | ||
Standards/Approvals No | ||
Length 11.5mm | ||
Maximum DC Resistance 25mΩ | ||
Height 12.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-048 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance (each winding) 450 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 25 mOhm max
Rated current 5.2 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER Common Mode Choke
- TRACOPOWER 806 μH 5.7 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
