TRACO POWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- RS Stock No.:
- 228-7853
- Mfr. Part No.:
- TCK-117
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€70.18
(exc. VAT)
€86.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €70.18 | €7.018 | - |
| 5 - 9 | €68.07 | €6.807 | 3% |
| 10 - 24 | €65.97 | €6.597 | 5% |
| 25 - 49 | €63.16 | €6.316 | 10% |
| 50 + | €60.36 | €6.036 | 13% |
*price indicative
- RS Stock No.:
- 228-7853
- Mfr. Part No.:
- TCK-117
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 52μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 3.14A | |
| Impedance | 15mΩ | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±25 % | |
| Depth | 7.5mm | |
| Maximum DC Resistance | 15mΩ | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 52μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 3.14A | ||
Impedance 15mΩ | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±25 % | ||
Depth 7.5mm | ||
Maximum DC Resistance 15mΩ | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Height 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-117 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 3.14 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 1.1 μH 3.24 A Common Mode Choke 15 mΩ
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER Common Mode Choke
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
