TRACO POWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- RS Stock No.:
- 249-6704
- Mfr. Part No.:
- TCK-072
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.84 | - |
| 5 - 9 | €6.65 | 2% |
| 10 - 24 | €6.42 | 6% |
| 25 - 49 | €6.17 | 9% |
| 50 + | €5.89 | 13% |
*price indicative
- RS Stock No.:
- 249-6704
- Mfr. Part No.:
- TCK-072
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 156μH | |
| Maximum DC Current | 11.3A | |
| Series | TCK | |
| Impedance | 15mΩ | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±35 % | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 19mm | |
| Maximum DC Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 156μH | ||
Maximum DC Current 11.3A | ||
Series TCK | ||
Impedance 15mΩ | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±35 % | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 19mm | ||
Maximum DC Resistance 15mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-072 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance (each winding) 156 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 15 mOhm max
Rated current 11.3 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER Common Mode Choke
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
- TRACOPOWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 1.1 μH 3.24 A Common Mode Choke 15 mΩ
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
