Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- RS Stock No.:
- 249-9358
- Mfr. Part No.:
- ACMP-4724-900-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.54 | €540.00 | - |
| 2000 - 9000 | €0.518 | €518.00 | 4% |
| 10000 + | €0.505 | €505.00 | 6% |
*price indicative
- RS Stock No.:
- 249-9358
- Mfr. Part No.:
- ACMP-4724-900-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3.2A | |
| Series | ACMP-9050 | |
| Impedance | 90Ω | |
| Core Material | Ferrite | |
| Packaging | Tape and Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Length | 4.7mm | |
| Maximum DC Resistance | 68mΩ | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS/RoHS II, ISO9001-2015 | |
| Depth | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3.2A | ||
Series ACMP-9050 | ||
Impedance 90Ω | ||
Core Material Ferrite | ||
Packaging Tape and Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Length 4.7mm | ||
Maximum DC Resistance 68mΩ | ||
Height 4.5mm | ||
Standards/Approvals RoHS/RoHS II, ISO9001-2015 | ||
Depth 2.4mm | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 50V
Insulation Resistance of 10 MΩ
Rated Current of 3.2A
Maximum DCR 35 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 80V
