Abracon 3 A Common Mode Choke 240 mΩ 50V

Get a bulk buy discount

Add 25 more to save 28%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20€0.622€3.11-
25 - 45€0.446€2.2328%
50 - 95€0.44€2.2029%
100 - 245€0.346€1.7344%
250 +€0.34€1.7045%

*price indicative

Packaging Options:
RS Stock No.:
249-9357
Mfr. Part No.:
ACMP-4528-900-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Series

ACMP-9050

Maximum DC Current

3A

Core Material

Ferrite

Impedance

90Ω

Packaging

Tape & Reel

Test Frequency

100MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

50V

Height

2.8mm

Termination Style

Silver/Nickel/Tin

Maximum DC Resistance

240mΩ

Depth

3.2mm

Standards/Approvals

RoHS/RoHS II

Length

4.5mm

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 50V

Withstand Voltage of 125V

Impedance of 90Ω

Insulation Resistance of 10 MΩ

Variable Frequency Drives

Rated Current of 3A

Maximum DCR 50 mΩ

Used in Switch Mode Power Supplies and regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy