Bourns 2 mH 14 A Common Mode Choke 0.0073 Ω

Get a bulk buy discount

Add 5 more to save €1.35

View bulk pricing options

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.16-
5 - 9€2.89€1.35
10 - 19€2.41€7.50
20 +€2.39€15.40

*price indicative

RS Stock No.:
285-0514
Mfr. Part No.:
047700
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2mH

Product Type

Common Mode Choke

Series

04770X

Maximum DC Current

14A

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

30 %

Depth

15.24mm

Standards/Approvals

EN 138100, RoHS and Halogen Free

Height

40mm

Maximum DC Resistance

0.0073Ω

Length

36mm

COO (Country of Origin):
TN
The Bourns Common mode choke comes with broadband damping characteristics. It is used for frequency converters, wall boxes, power supplies and drives and control circuits.

Compact size

Excellent attenuation for symmetric and asymmetric noise

Wide temperature range

Compliant with EN 138100 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy