Bourns 2 mH 12 A Common Mode Choke 0.0092 Ω
- RS Stock No.:
- 285-0518
- Mfr. Part No.:
- 047702
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 5 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 236 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.44 | - |
| 5 - 9 | €5.92 | €2.60 |
| 10 - 19 | €4.92 | €15.20 |
| 20 + | €4.34 | €42.00 |
*price indicative
- RS Stock No.:
- 285-0518
- Mfr. Part No.:
- 047702
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | 04770X | |
| Maximum DC Current | 12A | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 30 % | |
| Height | 40mm | |
| Length | 36mm | |
| Maximum DC Resistance | 0.0092Ω | |
| Depth | 15.24mm | |
| Standards/Approvals | RoHS and Halogen Free, EN 138100 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series 04770X | ||
Maximum DC Current 12A | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Inductance Tolerance 30 % | ||
Height 40mm | ||
Length 36mm | ||
Maximum DC Resistance 0.0092Ω | ||
Depth 15.24mm | ||
Standards/Approvals RoHS and Halogen Free, EN 138100 | ||
- COO (Country of Origin):
- TN
The Bourns Common mode choke comes with broadband damping characteristics. It is used for frequency converters, wall boxes, power supplies and drives and control circuits.
Compact size
Excellent attenuation for symmetric and asymmetric noise
Wide temperature range
Compliant with EN 138100 standards
Related links
- Bourns 2 mH 12 A Common Mode Choke 0.0092 Ω
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 2 mH 14 A Common Mode Choke 0.0073 Ω
- Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω
- Bourns 2 mH 13 A Common Mode Choke 0.008 Ω
- Bourns 2 mH 10 A Common Mode Choke 0.0115 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
