Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.36

(exc. VAT)

€21.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€17.36
10 - 24€16.33
25 - 49€14.59
50 - 99€12.86
100 +€11.27

*price indicative

RS Stock No.:
769-0593
Mfr. Part No.:
RB6522-16-1M0
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

1mH

Product Type

Common Mode Choke

Series

RB

Maximum DC Current

16A

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

3

Automotive Standard

No

Choke Voltage

1000V ac/dc, 600V ac/dc

Mount Type

Radial

Pin Count

12

Inductance Tolerance

-30 → 50 %

Maximum Self Resonant Frequency

400Hz

Standards/Approvals

No

Termination Style

Solder Pad

Height

52mm

Maximum DC Resistance

4.6mΩ

Depth

46.93mm

Length

45mm

Schaffner RB Series Common Mode Chokes


Characteristics


Radial through-hole inductor in vertical or horizontal PCB format

Maximum current up to 50A

High saturation core material

Small size and open construction for convection or forced cooling

Operating temperature: -40°C → +125°C

Applications


EMI noise filtering on AC and DC lines

Switch mode power supplies and UPS

Charging stations, Fast chargers and Convertors

Power supply filtering for midsize power range drives

Schaffner Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy