Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- RS Stock No.:
- 170-5167
- Mfr. Part No.:
- RB6522-16-1M0
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€822.55
(exc. VAT)
€1,011.75
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | €16.451 | €822.55 |
| 500 - 950 | €15.628 | €781.40 |
| 1000 - 1200 | €14.855 | €742.75 |
| 1250 - 2450 | €14.099 | €704.95 |
| 2500 + | €13.408 | €670.40 |
*price indicative
- RS Stock No.:
- 170-5167
- Mfr. Part No.:
- RB6522-16-1M0
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Series | RB | |
| Maximum DC Current | 16A | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 3 | |
| Automotive Standard | No | |
| Choke Voltage | 1000V ac/dc, 600V ac/dc | |
| Pin Count | 12 | |
| Mount Type | Radial | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 400Hz | |
| Length | 45mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 4.6mΩ | |
| Standards/Approvals | No | |
| Depth | 46.93mm | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Series RB | ||
Maximum DC Current 16A | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 3 | ||
Automotive Standard No | ||
Choke Voltage 1000V ac/dc, 600V ac/dc | ||
Pin Count 12 | ||
Mount Type Radial | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 400Hz | ||
Length 45mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 4.6mΩ | ||
Standards/Approvals No | ||
Depth 46.93mm | ||
Height 52mm | ||
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Related links
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- Schaffner 1 mH Common Mode Choke 16 A Idc RB
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 3 mH 16 A Common Mode Choke 10.9 mΩ 600V ac/dc, 800 V ac/dc
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V
