KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€30.90

(exc. VAT)

€38.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
5 - 45€6.18€30.90-
50 - 120€4.03€20.1534%
125 - 245€3.842€19.2137%
250 - 495€3.646€18.2341%
500 +€3.466€17.3343%

*price indicative

Packaging Options:
RS Stock No.:
863-3756
Mfr. Part No.:
SCF20-05-1100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

11mH

Product Type

Common Mode Choke

Maximum DC Current

5A

Series

SC

Core Material

Nickel Zinc Ferrite Core

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Length

15mm

Termination Style

Solder Pad

Height

15mm

Standards/Approvals

RoHS, UL 94 V-0

Maximum DC Resistance

39mΩ

Depth

12mm

Kemet SCF Series Compact High Inductance Common Mode Chokes


Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Compact design

High inductances of up to 50 mH

Rated currents up to 15 A

DC resistances as low as 5 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy