KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- RS Stock No.:
- 863-3847
- Mfr. Part No.:
- SC-15-10J
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 09 November 2026
- Plus 160 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.72 |
*price indicative
- RS Stock No.:
- 863-3847
- Mfr. Part No.:
- SC-15-10J
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Maximum DC Current | 15A | |
| Series | SC-J | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Height | 44mm | |
| Depth | 30mm | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Maximum DC Resistance | 12mΩ | |
| Length | 44mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Maximum DC Current 15A | ||
Series SC-J | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Height 44mm | ||
Depth 30mm | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Maximum DC Resistance 12mΩ | ||
Length 44mm | ||
Termination Style Solder Pad | ||
Kemet SC-J Series Terminal Base Type Common Mode Chokes
Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 18 A
DC resistances as low as 7 mΩ
Inductances up to 8 mH
Related links
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 1 mH 3 A Common Mode Choke 35 mΩ 250V ac/dc
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
