KEMET 23 mH 500 mA Common Mode Choke 1.8 Ω 250V ac

Subtotal (1 bag of 5 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +€1.56€7.80

*price indicative

Packaging Options:
RS Stock No.:
863-3853
Mfr. Part No.:
SS11VL-05230
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

23mH

Product Type

Common Mode Choke

Maximum DC Current

500mA

Series

SS

Test Frequency

1kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Depth

14.5mm

Standards/Approvals

RoHS

Length

22mm

Termination Style

Solder Pad

Height

21.5mm

Maximum DC Resistance

1.8Ω

Kemet SS11VL Series High Frequency Common Mode Chokes


Kemet SS Coils, SS11VL AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

High frequency type

Rated currents up to 3 A

DC resistances as low as 0.06 Ω

Inductances up to 82 mH

Super low profile of 20.55mm maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy