Telit Communication & Wireless Development Tool for Battery Charger, Cellular Module, Microprocessor, Motion Sensor EVK
- RS Stock No.:
- 285-559
- Mfr. Part No.:
- EVK CHARLIE OE2
- Manufacturer:
- Telit
Subtotal (1 unit)*
€122.98
(exc. VAT)
€151.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.98 |
*price indicative
- RS Stock No.:
- 285-559
- Mfr. Part No.:
- EVK CHARLIE OE2
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Battery Charger, Cellular Module, Microprocessor, Motion Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Battery Charger, Cellular Module, Microprocessor, Motion Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Telit Charlie IoT Evaluation Kit is an Arduino MKR form factor board. It combines a low power ARM® Cortex®-M0 32-bit SAMD21 microprocessor with a Telit ME310 cellular module, providing global narrowband connectivity and a high performance GNSS receiver.
Fully compatible with the Arduino software development environment
Embedded high performance patch antenna for GNSS receiver
Can be expanded with Arduino MKR shields
Related links
- Telit Communication & Wireless Development Tool for Data Cards Short Range Modules EVB_2.0
- Telit Evaluation Kit SL869L-V2S EVK
- Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- onsemi USB AC-DC 4-Port 200W Source FUSB307 NCP1399 Evaluation Board for NCD9830DBR2G
- Murata Power Solutions LBCA1HN2EG-EVK Bluetooth Communication Board for Bluetooth 5.2 Wireless Module 250 kHz
- MikroElektronika GSM Click GL865-QUAD GSM/GPRS GSM MikroBus Click Board for mikroBUS Socket, GSM Click With It’s Telit
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
