NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
- RS Stock No.:
- 288-4320
- Distrelec Article No.:
- 302-47-012
- Mfr. Part No.:
- 8MPLUSLPD4-EVK
- Manufacturer:
- NXP
Subtotal (1 unit)*
€738.02
(exc. VAT)
€907.76
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.02 |
*price indicative
- RS Stock No.:
- 288-4320
- Distrelec Article No.:
- 302-47-012
- Mfr. Part No.:
- 8MPLUSLPD4-EVK
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| RF Technology | WLAN | |
| Kit Classification | Development Kit | |
| Product Type | Evaluation Kit | |
| Featured Device | i.MX 8M Plus EVK | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 2472MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
RF Technology WLAN | ||
Kit Classification Development Kit | ||
Product Type Evaluation Kit | ||
Featured Device i.MX 8M Plus EVK | ||
Kit Name Evaluation Board | ||
Maximum Frequency 2472MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Plus EVK is a powerful applications processor excelling in machine learning, vision, multimedia, and IoT applications. It serves as a solid foundation for various industries, from smart homes to smart cities, and Industry 4.0 and beyond.
Compute Module with two 1 Gbit/s Ethernet ports
i.MX 8M Plus applications processor with up to five cores including Arm Cortex-A53 and Cortex-M7
Wi-Fi (802.11ac) 2 x 2 dual-band and Bluetooth 5.1
LPDDR4 32-bit, 6 GB RAM for seamless multitasking
eMMC 5.1 and QSPI NOR flash for storage
Mini-SAS connectors for display and camera support
Mini-SAS LVDS connectors for display connectivity
Power management IC for efficient power usage
USB-to-serial converter for easy debugging
HDMI Type-A connector for display output
Related links
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- NXP i.MX 8M Plus PEVK i.MX 8M Plus PEVK WiFi Evaluation Kit 5 GHz 8MPLUSLPD4-PEVK
- NXP i.MX 8M Mini LPDDR4 EVKB Board Hardware Development Kit Evaluation Kit 8MMINILPD4-EVKB
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- NXP Evaluation Kit USB Cable Base Board SOM Board Evaluation Kit for Processor 400 MHz
- Ezurio 453-00072 Summit SOM 8M Plus Bluetooth 453-00072C 453-00070C,
- NXP Evaluation Kit for S08P MCU Development Kit Evaluation Kit S08PT60-EVK
