MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- RS Stock No.:
- 394-115
- Mfr. Part No.:
- MIKROE-6451
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€733.32
(exc. VAT)
€901.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €733.32 |
*price indicative
- RS Stock No.:
- 394-115
- Mfr. Part No.:
- MIKROE-6451
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| RF Technology | GNSS | |
| Technology | Evaluation Board | |
| For Use With | Navigation And Positioning Application | |
| Featured Device | Evaluation Board | |
| Kit Name | GNSS RTK 5 Click | |
| Maximum Frequency | 1.602GHz | |
| Standards/Approvals | Iso 18001, ISO 9001, ISO 27001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
RF Technology GNSS | ||
Technology Evaluation Board | ||
For Use With Navigation And Positioning Application | ||
Featured Device Evaluation Board | ||
Kit Name GNSS RTK 5 Click | ||
Maximum Frequency 1.602GHz | ||
Standards/Approvals Iso 18001, ISO 9001, ISO 27001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for demanding navigation and positioning applications, featuring the UM980, a multi-constellation, multi-frequency RTK positioning module from Unicore. Powered by the advanced NebulasIV SoC, it delivers high-precision performance while supporting GPS, BDS, GLONASS, Galileo, and more. With integrated JamShield adaptive anti-jamming technology, this board ensures reliable operation even in challenging environments, making it ideal for high-accuracy navigation solutions.
USB Type-C connector for standalone configuration
Visual status indicators for PVT
Related links
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika 3D Hall 5 Click Evaluation Board
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
