MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz

Subtotal (1 unit)*

€93.50

(exc. VAT)

€115.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.50

*price indicative

RS Stock No.:
394-121
Mfr. Part No.:
MIKROE-6434
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

GNSS

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

Evaluation Board

For Use With

LTE Cat 1 Connectivity And GNSS Support

Featured Device

Evaluation Board

Kit Name

Mikroe-6434

Maximum Frequency

2690MHz

Standards/Approvals

ISO 14001, Iso 18001, ISO 9001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Add On Board is designed for reliable LTE Cat 1 connectivity and GNSS support, featuring the SIM7672E module from SIMCom with the QCX216 chipset. It supports LTE-FDD multi-band coverage for Europe and Australia, offering data rates of up to 10Mbps downlink and 5Mbps uplink. Additionally, the module includes multi-constellation GNSS for precise positioning and provides driver support for Windows, Linux, and Android, making it ideal for IoT, M2M communication, and mobile applications.

UART interface for communication

USB Type-C connector for power and data

Firmware upgrade functionality

Visual indicators for network and power status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy