MikroElektronika Development Kit Development Kit MIKROE-6580
- RS Stock No.:
- 685-138
- Mfr. Part No.:
- MIKROE-6580
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€288.95
(exc. VAT)
€355.41
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.95 |
*price indicative
- RS Stock No.:
- 685-138
- Mfr. Part No.:
- MIKROE-6580
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | GNSS & GPS Modules | |
| Kit Name | Development Kit | |
| Interface Type | I2C, UART, USB | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type GNSS & GPS Modules | ||
Kit Name Development Kit | ||
Interface Type I2C, UART, USB | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for high-precision GNSS positioning with real-time kinematics support making it Ideal for applications that demand sub-meter accuracy. It features the LG290P quad-band GNSS module from Quectel which receives signals from multiple satellite systems including GPS GLONASS Galileo BDS QZSS and NavIC while using SBAS for improved precision. With multi-mode RTK algorithms interference detection and integrity monitoring the board ensures reliable performance in autonomous navigation UAVs and precision agriculture systems.
Supports UART and I2C interfaces for flexible communication
Includes USB Type-C port for standalone configuration
Backup battery option for continuous operation
Related links
- MikroElektronika Development Kit Development Kit MIKROE-6611
- MikroElektronika Terminal Click none Development Kit MIKROE-3745
- MikroElektronika Development Kit
- MikroElektronika Development Kit Development of Skin Moisture/Skin Hydration Applications
- MikroElektronika FT232RL Development Kit MIKROE-483
- MikroElektronika MikroElektronika MAX3232 Development Kit MIKROE-602
- MikroElektronika MAX232 Development Kit MIKROE-222
- MikroElektronika LLC SPI Click Development Kit MIKROE-3298
