MikroElektronika Development Kit Development Kit MIKROE-6611
- RS Stock No.:
- 685-143
- Mfr. Part No.:
- MIKROE-6611
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€117.53
(exc. VAT)
€144.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.53 |
*price indicative
- RS Stock No.:
- 685-143
- Mfr. Part No.:
- MIKROE-6611
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Transceiver | |
| Kit Classification | Development Kit | |
| Kit Name | Development Kit | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Transceiver | ||
Kit Classification Development Kit | ||
Kit Name Development Kit | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for long-range low-power wireless communication in the 868MHz SRD band making it Ideal for sub-GHz IoT applications. It is built around the Tarvos-III radio module from Würth Elektronik which integrates the TI CC1310 sub-GHz transceiver and onboard antenna to support communication ranges up to 300 meters line-of-sight. With Flooding Mesh networking and support for up to 65535 devices the board enables scalable deployment in smart metering industrial monitoring and building automation systems.
Includes command and transparent UART modes for flexible data handling
Integrated software stack for quick deployment
Supports low-power operation with onboard antenna
Related links
- MikroElektronika Development Kit Development Kit MIKROE-6580
- MikroElektronika Development Kit
- MikroElektronika Development Kit Development of Skin Moisture/Skin Hydration Applications
- MikroElektronika Terminal Click none Development Kit MIKROE-3745
- MikroElektronika Proximity Sensor Development Kit
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika Touch Panel Development Kit
- MikroElektronika Development Kit for Mikroe-3657
