Hilscher Switch Shield netX 90 SoC Development Kit for STM32 Nucleo-64 and Nucleo-144 development boards NSHIELD 90-RE

Subtotal (1 unit)*

€128.57

(exc. VAT)

€158.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.57

*price indicative

RS Stock No.:
694-268
Mfr. Part No.:
NSHIELD 90-RE
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Evaluation Board

Kit Classification

Development Kit

Technology

Ethernet

For Use With

STM32 Nucleo-64 and Nucleo-144 development boards

Featured Device

netX 90 SoC

Kit Name

Switch Shield

Interface Type

Parallel, SPI Serial Interface

Standards/Approvals

Rohs

COO (Country of Origin):
DE

Hilscher Evaluation Board, Ethernet Technology, Evaluation Board Type - NSHIELD 90-RE


This evaluation board provides a development environment for industrial communication based on the netX 90 SoC. It connects to STM32 Nucleo-64 and Nucleo-144 development boards to extend host functionality and enable Ethernet and fieldbus diagnostics. The board is intended as a development kit component to assist engineers in integrating networked interfaces into automation and electronic systems.

Features and Benefits:


• Includes netX 90 SoC enabling multi-protocol support and offload
• Compatible with STM32 Nucleo-64 and Nucleo-144 for Rapid prototyping
• Provides Ethernet connectivity for network-level testing and analysis
• Offers fieldbus and host interfaces to validate industrial links
• Designed as a Switch Shield to integrate switching functions into Nucleo setups

Applications


• Suitable for developing industrial communication stacks on STM32 platforms
• Used for validating Ethernet-based control and monitoring systems
• Ideal for prototyping fieldbus gateway and bridge solutions
• Can be used for diagnostic testing of network interfaces in automation

Which development boards can it physically connect to?


It is designed to Interface directly with both 64-pin and 144-pin STM32 Nucleo development boards for expansion.

What types of interfaces are available for integration testing?


The board exposes Ethernet, host and fieldbus interfaces Plus diagnostic channels for protocol verification.

Is the product intended for standalone production deployment?


It is classified as a development kit component to support evaluation and prototyping rather than final product installation.

What classification does the kit carry for use in development workflows?


It is provided as a development kit configured as a Switch Shield for system-level testing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy