Microchip Evaluation Board Evaluation Board for LAN9698 Ethernet Switches EV89P81A
- RS Stock No.:
- 732-083
- Mfr. Part No.:
- EV89P81A
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-083
- Mfr. Part No.:
- EV89P81A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Evaluation Board | |
| Technology | Development Board | |
| For Use With | LAN9698 Ethernet Switches | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Evaluation Board | ||
Technology Development Board | ||
For Use With LAN9698 Ethernet Switches | ||
Kit Name Evaluation Board | ||
The Microchip Evaluation Board is a professional development system engineered for the high speed prototyping of the Lan969x family of Ethernet switches.
Features ten 10G SFP Plus ports for high bandwidth connectivity
Supports evaluation of Lan9694 Lan9696 and Lan9698 switches
Facilitates testing of HSR and PRP redundancy protocols
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Board EV46Y21A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for ATA6847 EV43F54A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
