Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047
- RS Stock No.:
- 736-340
- Mfr. Part No.:
- 6002-410-047
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,572.74
(exc. VAT)
€1,934.47
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,572.74 |
*price indicative
- RS Stock No.:
- 736-340
- Mfr. Part No.:
- 6002-410-047
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Radio Telemetry Module | |
| Kit Classification | Development Module | |
| Featured Device | AMD Spartan-6 XC6SLX150 FPGA | |
| Kit Name | Development Board | |
| Maximum Frequency | 6GHz | |
| Interface Type | GPIO, USB 3.0 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Radio Telemetry Module | ||
Kit Classification Development Module | ||
Featured Device AMD Spartan-6 XC6SLX150 FPGA | ||
Kit Name Development Board | ||
Maximum Frequency 6GHz | ||
Interface Type GPIO, USB 3.0 | ||
- COO (Country of Origin):
- MY
The Digilent SDR/Cognitive Radio is designed for high-performance wireless prototyping in portable or embedded environments. Featuring an industrial-grade Spartan-6 FPGA, it offers a versatile platform for applications ranging from cellular research to spectrum monitoring.
Wide frequency coverage from 70 MHz to 6 GHz
Up to 56 MHz of instantaneous baseband bandwidth
Industrial-grade Spartan-6 XC6SLX150 FPGA for real-time processing
Related links
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6 GHz 6002-410-022
- Digilent USRP N200/N210 Ettus LFRX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent USRP N200/N210 Ettus LFTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-028
