Digilent 12 V - 150 W Power Supply Cable for USRP X410 6002-310-003
- RS Stock No.:
- 736-365
- Mfr. Part No.:
- 6002-310-003
- Manufacturer:
- Digilent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-365
- Mfr. Part No.:
- 6002-310-003
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Power Cord | |
| Kit Classification | Cable | |
| For Use With | USRP X410 | |
| Kit Name | 12 V - 150 W Power Supply | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Power Cord | ||
Kit Classification Cable | ||
For Use With USRP X410 | ||
Kit Name 12 V - 150 W Power Supply | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Digilent Power Cord is a high-quality mains cable designed specifically for use with the NI Ettus USRP 12V power supply. This cable provides a reliable and secure connection between your AC wall outlet and the USRP hardware.
Robust insulation for long term durability and safety
Secure plug connectors to prevent accidental disconnection
Designed to meet strict industrial electrical standards
Related links
- Digilent USRP X310 Series RF Module, 1 m Black
- Digilent USRP X310 Series RF Module, 2 m Black
- Digilent USRP X310 Series RF Module, 3 m Black
- Digilent USRP X310 Series RF Module, 1.8 m Black
- STMicroelectronics 12 V - 150 W Power Supply Power Module for STNRG011 for Computer
- Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
