Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- RS Stock No.:
- 736-336
- Mfr. Part No.:
- 6002-410-042
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,605.08
(exc. VAT)
€1,974.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,605.08 |
*price indicative
- RS Stock No.:
- 736-336
- Mfr. Part No.:
- 6002-410-042
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Connectivity Kit | |
| Kit Classification | Interface Module | |
| For Use With | USRP X310 | |
| Featured Device | USRP X310 | |
| Kit Name | Radio Module | |
| Interface Type | PCIe x4 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Connectivity Kit | ||
Kit Classification Interface Module | ||
For Use With USRP X310 | ||
Featured Device USRP X310 | ||
Kit Name Radio Module | ||
Interface Type PCIe x4 | ||
- COO (Country of Origin):
- MY
The Digilent PCIe Interface Kit is a high-speed connectivity solution designed to link a desktop PC to the USRP X300 and X310 software-defined radios. By utilizing a cabled bus interface, it provides a deterministic and low-latency connection essential for Advanced PHY and MAC layer research and wideband signal processing.
High speed full duplex data throughput up to 200 MS/s
Ultra low round trip latency as low as 10 microseconds
Included 4 lane PCIe extension cable measuring 3 metres
Related links
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
