Wurth Elektronik Evaluation Board 2.605049283e+12 M-BUS Evaluation Board for Connector 868 MHz 2605049283001
- RS Stock No.:
- 762-559
- Mfr. Part No.:
- 2605049283001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-559
- Mfr. Part No.:
- 2605049283001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | M-BUS | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Technology | Development Tool | |
| For Use With | Connector | |
| Featured Device | 2.605049283e+12 | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 868MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology M-BUS | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Technology Development Tool | ||
For Use With Connector | ||
Featured Device 2.605049283e+12 | ||
Kit Name Evaluation Board | ||
Maximum Frequency 868MHz | ||
Interface Type UART, USB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Cutting edge radio module designed for wireless connectivity applications, primarily facilitating data transmission within various environments. Its Compact design and operational efficiency make it Ideal for integration in Advanced electronic projects.
Operates within a minimum input voltage of 2.2 V and a maximum of 3.6 V
Supports a range of standards, including EN13757-4:2013, for compliance and reliability
Pin count details are meticulously defined for seamless connectivity
Provides a robust topology suitable for various technological applications
Related links
- Wurth Elektronik Evaluation Board 2.609059283e+12 M-BUS Evaluation Board for Connector 868 MHz 2609059283001
- Wurth Elektronik Evaluation Board 2.617029022e+12 M-BUS Evaluation Board for Connector 2.4 GHz 2617029022001
- Wurth Elektronik Evaluation Board 2.618019382e+12 Radio Evaluation Board for Connector 868 MHz 2618019382001
- onsemi M-BUS Transceiver NCN5150SOICGEVB Evaluation Kit for NCN5150 19.2 kHz NCN5150SOICGEVB
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- Abracon OnBoard 868 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 868 MHz PRO-EB-472
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
