Wurth Elektronik Evaluation Board 2.617029022e+12 M-BUS Evaluation Board for Connector 2.4 GHz 2617029022001
- RS Stock No.:
- 762-574
- Mfr. Part No.:
- 2617029022001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €17.85
View bulk pricing optionsSubtotal (1 kit)*
€178.94
(exc. VAT)
€220.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | €178.94 | - |
| 5 + | €175.37 | €17.85 |
*price indicative
- RS Stock No.:
- 762-574
- Mfr. Part No.:
- 2617029022001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | M-BUS | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Development Tool | |
| For Use With | Connector | |
| Featured Device | 2.617029022e+12 | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology M-BUS | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Development Tool | ||
For Use With Connector | ||
Featured Device 2.617029022e+12 | ||
Kit Name Evaluation Board | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART, USB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation board is designed for developing applications compatible with Advanced wireless connectivity modules. It provides a versatile platform for prototyping and testing wireless communication functionalities seamlessly.
Features multiple USB connectors for both communication and power supply needs
Includes pin headers to facilitate easy connections to other components
Equipped with reset and debug buttons for improved operational ease
Related links
- Wurth Elektronik Evaluation Board 2.609059283e+12 M-BUS Evaluation Board for Connector 868 MHz 2609059283001
- Wurth Elektronik Evaluation Board 2.605049283e+12 M-BUS Evaluation Board for Connector 868 MHz 2605049283001
- Wurth Elektronik Evaluation Board 2.611149021e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149021001
- Wurth Elektronik Evaluation Board 2.611149022e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149022001
- Panasonic Evaluation Board PAN1316C Bluetooth Evaluation Board for CE IC, FCC 2.4 GHz ENW89823CXKF
- KYOCERA AVX Evaluation Board for ISM Antenna PN M620720 M620720 ISM Evaluation Board for ISM Antenna PN M620720 2.4 GHz
- Texas Instruments SmartRF06 Evaluation Board Kit CC2538 ZigBee Evaluation Board for CC2538 2.4 GHz SMARTRF06EBK
- Texas Instruments SimpleLink LaunchPad CC3200 WiFi Evaluation Board 2.4 GHz CC3200-LAUNCHXL
