MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- RS Stock No.:
- 814-998
- Mfr. Part No.:
- MIKROE-6933
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€108.89
(exc. VAT)
€133.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.89 |
*price indicative
- RS Stock No.:
- 814-998
- Mfr. Part No.:
- MIKROE-6933
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | NB-IoT | |
| Technology | LTE CAT M1 | |
| For Use With | MikroBUS | |
| Featured Device | ME310G1-WW | |
| Kit Name | LTE IoT Click | |
| Maximum Frequency | 1900MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology NB-IoT | ||
Technology LTE CAT M1 | ||
For Use With MikroBUS | ||
Featured Device ME310G1-WW | ||
Kit Name LTE IoT Click | ||
Maximum Frequency 1900MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board offers low-power LTE-M and NB-IoT connectivity for IoT and M2M applications, designed specifically for seamless integration in modern connected devices.
Supports dual-mode LTE-M and NB-IoT operation for flexibility
Features UART and SPI communication interfaces for versatile connectivity
Includes USB Type-C for easy firmware upgrades
Equipped with a micro SIM card holder for 1.8V uSIM compatibility
Provides power management with ON/OFF button and Visual LED indicators
Related links
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 1900 MHz MIKROE-4388
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
