MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- RS Stock No.:
- 778-626
- Mfr. Part No.:
- MIKROE-6557
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€153.80
(exc. VAT)
€189.17
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.80 |
*price indicative
- RS Stock No.:
- 778-626
- Mfr. Part No.:
- MIKROE-6557
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board, Click Board | |
| Product Type | Click Board | |
| RF Technology | NB-IoT | |
| Technology | Cellular IoT, Low Power | |
| For Use With | mikroBUS | |
| Featured Device | SIM7022 | |
| Kit Name | NB IoT Click | |
| Maximum Frequency | 2200MHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO9001: 2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board, Click Board | ||
Product Type Click Board | ||
RF Technology NB-IoT | ||
Technology Cellular IoT, Low Power | ||
For Use With mikroBUS | ||
Featured Device SIM7022 | ||
Kit Name NB IoT Click | ||
Maximum Frequency 2200MHz | ||
Interface Type UART | ||
Standards/Approvals ISO9001: 2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides Compact low-power wide-area cellular connectivity for IoT and M2M applications, built around a multi-band module designed for robust performance in challenging radio environments.
Supports a range of LTE-FDD frequency bands for global compatibility
Delivers uplink speeds up to 159Kbps and downlink speeds of 127Kbps
Enables ultra-low power operation with Power Save Mode and Extended Discontinuous Reception
Includes UART communication with hardware flow control for efficient data transfer
Features USB Type-C connectivity for firmware upgrades and power supply
Related links
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika NB IoT Click Development Board MIKROE-3294
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika NB IoT 5 Click OT01-5 Narrow-band Internet of Thing Sensor Add-On Board for Smart Gas/Water Meters
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
