Microchip PIC32 AC324954 Daughter Board AC324954
- RS Stock No.:
- 842-608
- Mfr. Part No.:
- AC324954
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€69.33
(exc. VAT)
€85.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.33 |
*price indicative
- RS Stock No.:
- 842-608
- Mfr. Part No.:
- AC324954
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Daughter Board | |
| Featured Device | AC324954 | |
| Kit Name | PIC32 | |
| Interface Type | Bluetooth | |
| Standards/Approvals | IEEE 802.15.4g-2012 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Daughter Board | ||
Featured Device AC324954 | ||
Kit Name PIC32 | ||
Interface Type Bluetooth | ||
Standards/Approvals IEEE 802.15.4g-2012 | ||
- COO (Country of Origin):
- CN
The Microchip audio codec daughter board delivers high-performance stereo sound capabilities. It is designed to enhance audio input and output features for various development platforms, providing essential support for creators and engineers alike.
High-quality AKM codec enabling superior audio performance
Built-in microphone and headphone amplifiers for enhanced sound clarity
Power regulator integrated for stable operation
Multiple 3.5 mm inputs and outputs to accommodate various audio sources
Related links
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
