FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3-WE
- RS Stock No.:
- 150-1566
- Distrelec Article No.:
- 303-96-570
- Mfr. Part No.:
- TTL-234X-3V3-WE
- Manufacturer:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€19.69
(exc. VAT)
€24.22
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 23 November 2026
- Plus 95 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €19.69 |
| 10 + | €19.10 |
*price indicative
- RS Stock No.:
- 150-1566
- Distrelec Article No.:
- 303-96-570
- Mfr. Part No.:
- TTL-234X-3V3-WE
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | USB Cable | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | VDRIVE2 or VMUSIC2 Module | |
| Kit Name | USB-UART Bridge Cable | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification USB Cable | ||
Product Type Communication & Wireless Development Tool | ||
For Use With VDRIVE2 or VMUSIC2 Module | ||
Kit Name USB-UART Bridge Cable | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
TTL-234X Converter Cable provides a USB to TTL Serial Interface with various end connectors.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART Interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
The TTL-234X-5V-WE and TTL-234X-3V3-WE cables are both un-terminated, they are bare and tinned wires. The difference between the two cables is that the TTL-234X-5V-WE operates at +5V levels (signals and power supply) and the TTL-234X-3V3-WE operates at +3.3V levels (signals only, VCC=+5V).
Related links
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3-WE
- FTDI Chip USB-UART Bridge Cable USB Cable for FTDI VDRIVE2 or VMUSIC2 Module TTL-234X-5V-WE
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-5V-AJ
- FTDI Chip USB-UART Bridge Cable FT234XD USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-5V
- FTDI Chip USB-UART Bridge Module FT231X Development Kit LC231X
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip USB to RS422 UART Serial Converter FT232RQ Development Kit for Devices With RS422 Interface USB-RS422-PCBA
