MikroElektronika ATA6563 Click ATA6562/ATA6563 Development Kit for UART MIKROE-2334
- RS Stock No.:
- 168-2985
- Distrelec Article No.:
- 301-63-693
- Mfr. Part No.:
- MIKROE-2334
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.62 | - |
| 5 - 9 | €20.54 | €5.40 |
| 10 + | €19.45 | €21.70 |
*price indicative
- RS Stock No.:
- 168-2985
- Distrelec Article No.:
- 301-63-693
- Mfr. Part No.:
- MIKROE-2334
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | CAN Transceiver | |
| For Use With | UART | |
| Featured Device | ATA6562/ATA6563 | |
| Kit Name | ATA6563 Click | |
| Interface Type | CAN | |
| Standards/Approvals | ISO 11898-2, SAE J2962-2, ISO 11898-2:2016, ISO 11898-5, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology CAN Transceiver | ||
For Use With UART | ||
Featured Device ATA6562/ATA6563 | ||
Kit Name ATA6563 Click | ||
Interface Type CAN | ||
Standards/Approvals ISO 11898-2, SAE J2962-2, ISO 11898-2:2016, ISO 11898-5, AEC-Q100 | ||
ATA6563 click carries the ATA6563 high-speed CAN transceiver. The click is designed to run on a 5V power supply. Use the VIO SEL jumper for selecting the 3.3V or 5V logic level. It communicates with the target microcontroller over UART interface, with additional functionality provided by the AN pin on the mikroBUS™ line.
Related links
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- FTDI Chip UMFT230X Evaluation Kit for UART UMFT230XA-01
- Brand-Rex UART to I2C Click SC18IM704 Development Board for I2C Targets MIKROE-5508
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- MikroElektronika UART 1-Wire Click MIKROE-3340
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika USB UART 2 Click ADuM4160 Interface Development Tools for USB peripheral isolation
- MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
