Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.412 → 2.472GHz
- RS Stock No.:
- 180-7537
- Mfr. Part No.:
- ATWINC1510-MR210PB1961
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7537
- Mfr. Part No.:
- ATWINC1510-MR210PB1961
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | WiFi | |
| Technology | 802.11 b/g/n | |
| Featured Device | ATWINC15x0 | |
| Kit Name | ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module | |
| Frequency | 2.412 → 2.472GHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology WiFi | ||
Technology 802.11 b/g/n | ||
Featured Device ATWINC15x0 | ||
Kit Name ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module | ||
Frequency 2.412 → 2.472GHz | ||
- COO (Country of Origin):
- US
Single-band 2.4GHz b/g/n IoT Network Controller
Extreme low power
Operating voltage: 3.0V to 4.2V
Serial host interface: SPI
Security protocols supported: WPA/WPA2 Personal, TLS, SSL
Network services: DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS
Integrated into Atmel Studio 7
Atmel Software Framework (ASF) Free Software download available
Small form factor module measures just 21.7 x 14.7mm
Extreme low power
Operating voltage: 3.0V to 4.2V
Serial host interface: SPI
Security protocols supported: WPA/WPA2 Personal, TLS, SSL
Network services: DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS
Integrated into Atmel Studio 7
Atmel Software Framework (ASF) Free Software download available
Small form factor module measures just 21.7 x 14.7mm
Related links
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210PB1961
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1510-MR210UB1961
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210UB1961
- Microchip ATWINC1510-MR210PB1952 2.7V WiFi Module, IEEE 802.11 b/g/n
- Microchip Xplained Pro ATWINC15x0-MR210xB Development Kit for ATWINC1500 ATWINC1500-XPRO
- D-Link 4G/LTE Cat 6 Wi-Fi Hotspot Mobile WiFi 802.11b 802.11g, 300Mbps
- Anybus AWB6000 7 Port WiFi Extender, IEEE 802.11 n
- Panasonic ENWF9408A2EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
