Microchip Xplained Pro ATWINC15x0-MR210xB Development Kit for ATWINC1500 ATWINC1500-XPRO
- RS Stock No.:
- 177-9621
- Mfr. Part No.:
- ATWINC1500-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.78 |
*price indicative
- RS Stock No.:
- 177-9621
- Mfr. Part No.:
- ATWINC1500-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | WiFi, 802.11 b/g/n | |
| For Use With | ATWINC1500 | |
| Featured Device | ATWINC15x0-MR210xB | |
| Kit Name | Xplained Pro | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology WiFi, 802.11 b/g/n | ||
For Use With ATWINC1500 | ||
Featured Device ATWINC15x0-MR210xB | ||
Kit Name Xplained Pro | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Microchip Technology IoT Module
The Microchip Technology IoT module is an extension-board to the Xplained Pro evaluation platform specifically optimized for low power IoT applications. The extension-board allows you to evaluate the ATWINC1500 low cost, low power Wi-Fi network controller module. It has many advanced features like power amplifier (PA), low noise amplifier (LNA), power management, micro co-ax connector for an external antenna and small form factor design. This module provides SPI ports to interface with a host controller. Supported by the Atmel Studio integrated development platform, this module provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design.
Features and Benefits:
• Advanced carrier and timing synchronization
• Advanced equalization and channel estimation
• Advanced power saving modes
• ATECC508 Crypto Authentication device connected to host MCU
• Built-in 26MHz crystal
• Faster booting
• Integrated flash memory for system software
• Superior sensitivity and range via advanced PHY signal processing
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEEE 802.11 b/g/n
Related links
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1510-MR210UB1961
- Microchip Xplained Pro Starter Kit for ATWINC1500A-MU 2.4 GHz ATWINC1500-XSTK
- Microchip Xplained Pro MCU ATSAMB11-XPRO
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210PB1961
- Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210UB1961
