Seeed Studio Grove - RS232 Module 103020192

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 47 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.85

*price indicative

RS Stock No.:
188-7085
Mfr. Part No.:
103020192
Manufacturer:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Kit Name

Grove - RS232

Interface Type

RS232

Standards/Approvals

ITU V.28, TIA/EIA-232-F

COO (Country of Origin):
CN
Most of the MCUs use TTL levels, and the computer serial port generally uses 232 levels. If we want the computer to communicate with the MCU, we need this Grove - 232. Communication between your Arduino and your computer will be exceptionally convenient with the integrated Grove interface. This module is based on Max3232, it supports multiple baud rate communication and theoretically supports communication up to 230400bps baud.

Easy to use

Stable, high speed

High cost performance

±15-kV ESD Protection

Low power consumption

Two Drivers and Two Receivers

Female DB9 Header

Typical Applications

Hand-Held Equipment

Palmtop Pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy