Seeed Studio Grove - Step Counter Module for BMA456
- RS Stock No.:
- 188-7109
- Mfr. Part No.:
- 101020583
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 188-7109
- Mfr. Part No.:
- 101020583
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| Featured Device | BMA456 | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Grove - Step Counter | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
Featured Device BMA456 | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name Grove - Step Counter | ||
- COO (Country of Origin):
- CN
The Grove - Step Counter(BMA456) is based on BMA456, which is an extremely small, triaxial, low-g high performance accelerations module. Thanks to the special algorithm of BOSCH, we made this module a portable pedometer. Reliable, cost-effective, on top of that, it's very easy to use, you can easily add this plug and play module on your wearable devices.
On chip FIFO
Ultra-low power
On-chip interrupt
Programable functionality
Typical Application
Applications with height constrains
Plug and Play Step-Counter solution with watermark functionality
Fitness applications / Activity Tracking
Power management for wearable applications
Display on/off and profile switching
User interface without hardware buttons
E-compass tilt compensation and data synchronization
High performance angle measurements
Related links
- Seeed Studio Grove - Round Force Sensor Module for FSR402
- Seeed Studio Grove-Temperature Sensor Temperature Sensor for NCP18WF104F03RC Grove Module
- Seeed Studio Grove-Buzzer Module
- Seeed Studio Grove - Adjustable PIR Motion Sensor Infrared Sensor Module
- Seeed Studio Grove - Vibration Sensor Module for SW-420
- Seeed Studio Grove - 2-Channel Inductive Sensor Module for LDC1612
- Seeed Studio Grove - 1-Wire Thermocouple Amplifier Module for MAX31850K
- Seeed Studio Grove - Capacitive Moisture Sensor Module for NE555DR, LMV358ID
