Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- RS Stock No.:
- 193-6494
- Mfr. Part No.:
- AC320004-7
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€112.06
(exc. VAT)
€137.83
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.06 |
*price indicative
- RS Stock No.:
- 193-6494
- Mfr. Part No.:
- AC320004-7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Daughter Board | |
| Technology | Ethernet Physical Layer, Managed Switch with PHYs | |
| For Use With | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007), PIC32 Ethernet Starter Kit II (DM320004-2) | |
| Featured Device | KSZ8863 | |
| Kit Name | KSZ8863 PHY | |
| Maximum Frequency | 25MHz | |
| Interface Type | SPI, RMII, MDIO, MDC | |
| Standards/Approvals | IEEE 802.1q VLAN Support, IEEE 802.3u standard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Daughter Board | ||
Technology Ethernet Physical Layer, Managed Switch with PHYs | ||
For Use With PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007), PIC32 Ethernet Starter Kit II (DM320004-2) | ||
Featured Device KSZ8863 | ||
Kit Name KSZ8863 PHY | ||
Maximum Frequency 25MHz | ||
Interface Type SPI, RMII, MDIO, MDC | ||
Standards/Approvals IEEE 802.1q VLAN Support, IEEE 802.3u standard | ||
The KSZ8863 Daughter Board (AC320004-7) enables Ethernet communication with a variety of Microchip starter kits.
This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007).
It can also be used with other Microchip's development hardware.
The features of the KSZ8863 Daughter Board include:
RMII interface with MDC/MDIO management interface for register configuration
Fast start-up and link
Loopback modes for diagnostics
Integrated 3-Port 10/100 Managed Switch with PHYs
Optional SPI interface
Related links
- Microchip PIC32MZ2048EFM100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip KSZ AC320004-5 Daughter Board AC320004-5
- Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
