Microchip KSZ AC320004-5 Daughter Board AC320004-5
- RS Stock No.:
- 842-599
- Mfr. Part No.:
- AC320004-5
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€61.77
(exc. VAT)
€75.98
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.77 |
*price indicative
- RS Stock No.:
- 842-599
- Mfr. Part No.:
- AC320004-5
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Daughter Board | |
| Featured Device | AC320004-5 | |
| Kit Name | KSZ | |
| Interface Type | Ethernet | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Daughter Board | ||
Featured Device AC320004-5 | ||
Kit Name KSZ | ||
Interface Type Ethernet | ||
Standards/Approvals IEEE 802.3 | ||
- COO (Country of Origin):
- CN
The Microchip daughter board enables seamless Ethernet communication with compatible Microchip starter kits. Designed for versatility, it provides a complete Overview and schematic detailing the board's functions and features.
Utilises RMII Interface with MDC/MDIO for flexible register configuration
Delivers a single-chip solution for 10BASE-T/100BASE-TX applications
Ensures full compliance with IEEE 802.3u standards
Operates with low-power CMOS design, consuming less than 180 mW
Related links
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip KSZ Ethernet Evaluation Kit for Microchip KSZ9563 25 MHz EV35V13A
- Microchip PIC32 AC324954 Daughter Board AC324954
