STMicroelectronics Sub-GHz Transceiver Development Kit SIKR002V1 Sub GHz Development Kit for ISM Band 169 MHz
- RS Stock No.:
- 196-1780
- Mfr. Part No.:
- STEVAL-IKR002V1D
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1780
- Mfr. Part No.:
- STEVAL-IKR002V1D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | Sub GHz | |
| Technology | RF | |
| For Use With | ISM Band | |
| Featured Device | SIKR002V1 | |
| Kit Name | Sub-GHz Transceiver Development Kit | |
| Maximum Frequency | 169MHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology Sub GHz | ||
Technology RF | ||
For Use With ISM Band | ||
Featured Device SIKR002V1 | ||
Kit Name Sub-GHz Transceiver Development Kit | ||
Maximum Frequency 169MHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IKR002V1D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band.
SPIRIT1 low power sub GHz transceiver in a standalone RF module tuned for 169 MHz
Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
Programmable air data rate: from 1 to 500 kbps
Very low power consumption: 9.2 mA RX and 18 mA TX at +11 dBm
Excellent receiver sensitivity (down to -123 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgment, retransmission, and timeout protocol engine
AES 128-bit encryption co-processor
SPI interface for microcontroller
Related links
- STMicroelectronics Sub-1GHz (860-940 MHz) Transceiver Development Kit Based on S2-LP S2-LP Sub GHz Development Kit for
- STMicroelectronics Dual Radio BLE and Sub-1 GHz Development Kit WS2118-00 Bluetooth Development Board for Sigfox and
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V1D Sub GHz Evaluation Board for RF Wireless
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868 MHz STEVAL-IKR002V4
- STMicroelectronics Low Data Rate Transceiver - 868 MHz Daughterboard IKR002V4B, BALF-SPI-01D3 Sub GHz Daughter Board for
- STMicroelectronics Transceiver Development Kit Based on S2-LP STM32L0 Wireless Development Kit for STM32 Nucleo-64
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V5D Sub GHz Daughter Board for RF Wireless Applications
- STMicroelectronics Low Data Rate Tansceiver Daughterboard IKR002V4D Sub GHz Daughter Board for RF Wireless Applications,
