STMicroelectronics Dual Radio BLE and Sub-1 GHz Development Kit WS2118-00 Bluetooth Development Board for Sigfox and

Subtotal (1 unit)*

€52.70

(exc. VAT)

€64.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.70

*price indicative

RS Stock No.:
208-5061
Mfr. Part No.:
STEVAL-FKI001V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Development Board

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

Technology

Bluetooth low energy, Sigfox, Sub-1GHz Technology

For Use With

Sigfox and LPWAN, Arduino

Featured Device

WS2118-00

Kit Name

Dual Radio BLE and Sub-1 GHz Development Kit

Maximum Frequency

2.4GHz

Interface Type

JTAG, USB

Standards/Approvals

WEEE compliant, RoHS Compliant, China RoHS compliant, CE compliant

The STEVAL-FKI001V1 development kit is a cost-effective tool to help you design solutions based on Sigfox™, Bluetooth® low energy and sub-1GHz technologies. The kit features a fully programmable module WS2118 (by Jordin), which embeds theBlueNRG-1 system-on-chip for Bluetooth® low energy functionality and the S2-LPtransceiver for sub-1GHz functionality such as LPWAN protocols. This development effectively combines Bluetooth low energy features with the connection capacity of Sigfox wide-area networks. It includes examples and recommendations regarding the simultaneous use of the two protocols. Very low active RF and MCU current, and low-power mode current consumption provide excellent battery lifetime, allowing operation with coin cell batteries and energy-harvesting applications.

Embedded BlueNRG-132 Bluetooth low energy SOC based on ultra-low

power Arm® Cortex®-M0 (up to +8 dBm BLE RF output power, excellent

receiver sensitivity -88 dBm)

– Embedded S2-LPQTR ultra-low power sub-1 GHz transceiver tuned for

826-958 MHz frequency bands (up to +16 dBm sub-1GHz RF output

power, excellent receiver sensitivity down to -130 dBm, modulation

schemes: 2-(G)FSK, 4-(G)FSK, OOK, and ASK, air data rate from 0.1 to

500 kbps, ultra-low power consumption: (7 mA RX, 10 mA TX @

+10 dBm ), low duty cycle RX/TX operation mode, automatic

acknowledgement, retransmission, and timeout protocol engine)

– BALF-NRG-01D3 50 O integrated balun, matching network and harmonics

filter companion device of BlueNRG-1

– Low power and wide supply voltage range: 2.0 to 3.6 V

– Dimensions: 22 mm(l) x 24 mm(w) x 2.8 mm(h)

– Operating temperature range: -40 °C to +85 °C

– U.FL RF interface connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy