STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V3D Evaluation Board for RF Wireless Applications
- RS Stock No.:
- 196-1781
- Mfr. Part No.:
- STEVAL-IKR002V3D
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1781
- Mfr. Part No.:
- STEVAL-IKR002V3D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| For Use With | RF Wireless Applications | |
| Featured Device | IKR002V3D | |
| Kit Name | Low Data Rate Transceiver Daughterboard | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
For Use With RF Wireless Applications | ||
Featured Device IKR002V3D | ||
Kit Name Low Data Rate Transceiver Daughterboard | ||
- COO (Country of Origin):
- IT
The STEVAL-IKR002V3D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band.
protection single
Related links
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V5D Sub GHz Daughter Board for RF Wireless Applications
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V1D Sub GHz Evaluation Board for RF Wireless
- STMicroelectronics Low Data Rate Tansceiver Daughterboard IKR002V4D Sub GHz Daughter Board for RF Wireless Applications,
- STMicroelectronics Low Data Rate Transceiver - 868 MHz Daughterboard IKR002V4B, BALF-SPI-01D3 Sub GHz Daughter Board for
- STMicroelectronics Evaluation Board Power Management for L6564 for Low Power Applications
- STMicroelectronics RF Daughterboard Platform IDB005V1D Bluetooth Low Energy Daughter Board for STM32L Motherboards 2.4
- STMicroelectronics Evaluation Board Power Management for VIPER06HN for General-Purpose Applications
- STMicroelectronics Evaluation Board Battery Monitoring for STC3115 for Gas Gauge Applications
