STMicroelectronics Evaluation Board Battery Monitoring for STC3115 for Gas Gauge Applications
- RS Stock No.:
- 196-1875
- Mfr. Part No.:
- STEVAL-ISB014V2
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1875
- Mfr. Part No.:
- STEVAL-ISB014V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Battery Monitoring | |
| For Use With | Gas Gauge Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | STC3115 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Battery Monitoring | ||
For Use With Gas Gauge Applications | ||
Kit Classification Evaluation Board | ||
Featured Device STC3115 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISB014V2 product evaluation board is based on the STC3115. This device includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. It uses current sensing, Coulomb counting and accurate battery voltage measurements to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable.
The STC3115 offers advanced features to ensure high performance gas measurement in all application conditions.
The STEVAL-ISB014V2 evaluation board is suitable for portable medical equipment, mobile phones, multimedia players and digital cameras.
The STC3115 offers advanced features to ensure high performance gas measurement in all application conditions.
The STEVAL-ISB014V2 evaluation board is suitable for portable medical equipment, mobile phones, multimedia players and digital cameras.
Related links
- STMicroelectronics STC3117 Evaluation Board Battery Monitoring for STC3117
- STMicroelectronics Evaluation Board for VIPER38LE for General-Purpose Applications
- STMicroelectronics Evaluation Board for VIPer25HD for General-Purpose Applications
- STMicroelectronics Evaluation Board for VIPER06HN for General-Purpose Applications
- STMicroelectronics Evaluation Board for L6564 for Low Power Applications
- Infineon TLE9012DQU Evaluation Board Battery Monitoring for TLE9012DQU for TLE9012DQU
- STMicroelectronics Evaluation Board for STNS01 for Li-Ion Battery Charger
- Texas Instruments BQ4050 Evaluation Board Battery Monitoring for BQ4050 for BQ4050
