Infineon Hi-Speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design EZ-USB AT2LP for Self-Powered or Bus-Powered
- RS Stock No.:
- 196-4362
- Mfr. Part No.:
- CY4615B
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-4362
- Mfr. Part No.:
- CY4615B
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | Self-Powered or Bus-Powered Applications | |
| Featured Device | EZ-USB AT2LP | |
| Kit Name | Hi-Speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With Self-Powered or Bus-Powered Applications | ||
Featured Device EZ-USB AT2LP | ||
Kit Name Hi-Speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design | ||
Non Compliant
Develop your mass storage bridge solution in hours, not weeks, using the Cypress EZ-USB AT2LP(TM)! Leveraging our existing mass storage expertise, the EZ-USB AT2LP adds large capacity drive support and ATA interrupt request (IRQ) support, all in an easy-to-use, low-cost configurable device.
Single-chip interface to any ATA/ATAPI or CompactFlash (Microdrives & CF) device
Support for ATA-6 specification for large capacity drives
Support for up to UDMA mode 4
Completely reconfigurable board to support self-powered or bus-powered applications
Compatibility with Windows and Mac OS class drivers, Cypress drivers available
Tri-state-able output lines
Configurable EEPROM
Support for ATA-6 specification for large capacity drives
Support for up to UDMA mode 4
Completely reconfigurable board to support self-powered or bus-powered applications
Compatibility with Windows and Mac OS class drivers, Cypress drivers available
Tri-state-able output lines
Configurable EEPROM
Related links
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for STSPIN32F0A for Electronic
- Analog Devices USB Cable CN0159 Reference Design EVAL-CN0159-EB1Z
- Analog Devices iCoupler USB Hub ADuM4160 Reference Design EVAL-CN0158-EB1Z
- STMicroelectronics Compact 27W USB Type C Power Delivery 3.1 with PPS adapter reference design Power Management for
- STMicroelectronics 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 Power Supply for
- Infineon USB-UART LP Bridge CYUSBS232 Development board Reference Design for CY7C65213 CYUSBS232
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
