Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- RS Stock No.:
- 309-504
- Mfr. Part No.:
- EX-12005
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€133.91
(exc. VAT)
€164.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.91 |
*price indicative
- RS Stock No.:
- 309-504
- Mfr. Part No.:
- EX-12005
- Manufacturer:
- Exsys
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
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys 4 Port USB Gen2 Card provides four external Super-Speed+ USB 3.2 Gen 2x1 ports with 2x A- and 2x C socket. It is designed to connect four additional USB 1.1, 2.0 ,3.0 and 3.2 Gen 2x1 devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed, USB 3.0 Super-Speed and USB 3.2 Gen 2x1 Super-Speed+ and is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.
Support at A female port is 0.9 Ampere 5 Volt and 4.5 Watt
Support at C female port is 3.0 Ampere 5 Volt and 15.0 Watt
Support Hot Swapping and Plug and Play
Related links
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.2 USB Hub 26 mm 142 mm 74mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 27 mm 99mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm