MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- RS Stock No.:
- 198-4521
- Distrelec Article No.:
- 301-64-097
- Mfr. Part No.:
- MIKROE-3674
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.54
(exc. VAT)
€38.79
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.54 |
| 5 - 9 | €30.73 |
| 10 + | €29.95 |
*price indicative
- RS Stock No.:
- 198-4521
- Distrelec Article No.:
- 301-64-097
- Mfr. Part No.:
- MIKROE-3674
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Module | |
| Kit Name | BLE 8 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Module | ||
Kit Name BLE 8 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type GPIO, UART | ||
Standards/Approvals RoHS | ||
The MikroElektronika's BLE 8 Click is fully embedded stand-alone Bluetooth 5.0 Energy connectivity module, equipped with the ANNA-B112, an ultra-small, high-performing, standalone Bluetooth low energy module for easy integration of Bluetooth low energy connectivity (BLE) into various electronic devices. This device is supported by a MikroSDK compliant library, which includes functions that simplify software development.
Integrated antenna
support for Bluetooth 5
ANT and 2.4 GHz proprietary stacks
Related links
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
- MikroElektronika BLE 5 Click PAN1760A Bluetooth Development Tool for PAN1760A 2.4 GHz MIKROE-4120
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- MikroElektronika ZigBee Click ETRX357 ZigBee Development Tool for ETRX357 2.4 GHz MIKROE-4277
