MikroElektronika BLE 5 Click PAN1760A Bluetooth Development Tool for PAN1760A 2.4 GHz MIKROE-4120
- RS Stock No.:
- 216-7477
- Mfr. Part No.:
- MIKROE-4120
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7477
- Mfr. Part No.:
- MIKROE-4120
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Tool | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth Low Energy 4.2 | |
| For Use With | PAN1760A | |
| Featured Device | PAN1760A | |
| Kit Name | BLE 5 Click | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | IC and CE approval are in preparation, FCC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Bluetooth | ||
Kit Classification Development Tool | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth Low Energy 4.2 | ||
For Use With PAN1760A | ||
Featured Device PAN1760A | ||
Kit Name BLE 5 Click | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals IC and CE approval are in preparation, FCC | ||
The MikroElektronika BLE 5 Click is a Click board™ witch provide BT/BLE connectivity for any embedded application. BLE 5 click based on the PAN1760A, a module from Panasonic. The Click board™ with small Bluetooth Low Energy module for easy integration of Bluetooth Low Energy connectivity (BLE) into various electronic devices.
interface GPIO,UART
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
