STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- RS Stock No.:
- 201-4480
- Distrelec Article No.:
- 302-93-639
- Mfr. Part No.:
- X-NUCLEO-BNRG2A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.47
(exc. VAT)
€19.03
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.47 |
*price indicative
- RS Stock No.:
- 201-4480
- Distrelec Article No.:
- 302-93-639
- Mfr. Part No.:
- X-NUCLEO-BNRG2A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth low energy technology | |
| For Use With | STM32 Nucleo | |
| Featured Device | BlueNRG-M2SP | |
| Kit Name | Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo | |
| Maximum Frequency | 2483.5MHz | |
| Standards/Approvals | FCC certified module (FCC ID:S9NBNRGM2SP and IC:B976C-BNRG2SP), Industry Canada licence-exempt RSS standard (s) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology Bluetooth | ||
Technology Bluetooth low energy technology | ||
For Use With STM32 Nucleo | ||
Featured Device BlueNRG-M2SP | ||
Kit Name Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo | ||
Maximum Frequency 2483.5MHz | ||
Standards/Approvals FCC certified module (FCC ID:S9NBNRGM2SP and IC:B976C-BNRG2SP), Industry Canada licence-exempt RSS standard (s) | ||
The STMicroelectronics is a Bluetooth low energy expansion board based on the BLUENRG-M2SP module for STM32 Nucleo. It provides Bluetooth low energy connectivity for developer applications and can be plugged onto an STM32 Nucleo development board.
Equipped with Arduino UNO R3 connector
AES security co-processor
Compatible with STM32 Nucleo boards
Related links
- STMicroelectronics Bluetooth Low Energy and 802.15.4 Nucleo Pack Based On STM32WB Series Microcontrollers Development
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1
- STMicroelectronics BLUENRG-332VC 1.7V Wireless Microcontroller, Bluetooth Low Energy (BLE)
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- Renesas Electronics Bluetooth Low Energy PmodTM Expansion Board RYZ012A100FZ00 Bluetooth Expansion Board for RYZ012A1
