STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2

Subtotal (1 unit)*

€23.52

(exc. VAT)

€28.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€23.52

*price indicative

RS Stock No.:
205-2833
Distrelec Article No.:
302-93-643
Mfr. Part No.:
X-NUCLEO-IDB05A2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

RF Technology

Bluetooth

Product Type

Communication & Wireless Development Tool

For Use With

BlueNRG-M0

Featured Device

BlueNRG-M0

Maximum Frequency

2.45GHz

Standards/Approvals

RoHS

The STMicroelectronics X-NUCLEO-IDB05A2 Bluetooth low energy expansion board is based on the BlueNRG-M0 BLE network processor module. The BlueNRG-M0 is Bluetooth v4.2 compliant, FCC and IC certified (FCC ID: S9NBNRGM0AL; IC: 8976C-BNRGM0AL).

Small form factor: 11.5 mmx13.5 mm

Equipped with Arduino UNO R3 connector

Scalable solution capable of cascading multiple boards for larger systems

Free comprehensive development firmware library and samples for BlueNRGMS, compatible with STM32Cube firmware

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy